Add To Favorites
Photo Not Available
4066EC51Y00109
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
410 0.97168 $398.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4066EC51Y00109-ND
Copy   4066EC51Y00109-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4066EC51Y00109

Copy   4066EC51Y00109
Description IO NICU MESH PU V0 REC
Copy   IO NICU MESH PU V0 REC
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 1.252" (31.80mm)
Length 1.090" (27.69mm)
Height 0.126" (3.20mm)
Material -
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 410

12:21:59 10/21/2018