Add To Favorites
Photo Not Available
4060PA51H02400
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 22.71688 $363.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4060PA51H02400-ND
Copy   4060PA51H02400-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4060PA51H02400

Copy   4060PA51H02400
Description GK NICU PTAFG PU V0 DSH
Copy   GK NICU PTAFG PU V0 DSH
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series 51H
Part Status Active
Type Fabric Over Foam
Shape D-Shape
Width 0.500" (12.70mm)
Length 24.000" (609.60mm)
Height 0.500" (12.70mm)
Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16

11:48:31 3/21/2019