Add To Favorites
Photo Not Available
4055AB51K00400
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
341 0.97170 $331.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4055AB51K00400-ND
Copy   4055AB51K00400-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4055AB51K00400

Copy   4055AB51K00400
Description GK NICU NRS PU V0 REC
Copy   GK NICU NRS PU V0 REC
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 0.315" (8.00mm)
Length 4.000" (101.60mm)
Height 0.157" (4.00mm)
Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life 12 Months
Storage/Refrigeration Temperature 73°F (23°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 341

05:05:48 12/16/2018