Add To Favorites
Photo Not Available
0097077807
Product Overview
Digi-Key Part Number 0097077807-ND
Copy   0097077807-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0097077807

Copy   0097077807
Description DCON,9P,SNPB
Copy   DCON,9P,SNPB
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Part Status Active
Type Fingerstock
Shape -
Width 0.690" (17.53mm)
Length 1.410" (35.81mm)
Height 0.025" (0.64mm)
Material Beryllium Copper
Plating Lead, Tin
Plating - Thickness 299.21µin (7.60µm)
Attachment Method Slot
Operating Temperature 121°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 17
Other Names 97077807
97077807-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
17 97.65765 $1,660.18

Submit a request for quotation on quantities greater than those displayed.

08:55:28 9/21/2018