Add To Favorites
Photo Not Available
0078008617T00090
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.12700 $563.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0078008617T00090-ND
Copy   0078008617T00090-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0078008617T00090

Copy   0078008617T00090
Description NOSG STR SNB USFT PSA CT
Copy   NOSG STR SNB USFT PSA CT
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series No Snag
Part Status Active
Shape -
Width 0.32" (8.1mm)
Length 0.900" (22.86mm)
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 78008617T00090

06:08:07 1/20/2019