Photo Not Available
WJ10050-300
Product Overview
Digi-Key Part Number 240-2985-ND
Copy   240-2985-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WJ10050-300

Copy   WJ10050-300
Description FERRITE SHEET 100X50X0.085MM
Copy   FERRITE SHEET 100X50X0.085MM
Documents & Media
Datasheets WJ10050-300 Dwg
WJ Series
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series -
Part Status Obsolete
Type Flexible Ferrite Sheet
Shape Sheet
Length 3.937" (100.00mm)
Width 1.969" (50.00mm)
Thickness - Overall 0.004" (0.09mm)
Operating Temperature -40°C ~ 85°C
Adhesive Pressure Sensitive Adhesive (PSA)
Material Ferrite Powder
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 300
Other Names 240-2985

22:00:54 9/20/2018