Photo Not Available
WJ10050-200
Product Overview
Digi-Key Part Number 240-2984-ND
Copy   240-2984-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WJ10050-200

Copy   WJ10050-200
Description FERRITE SHEET 100X50X0.12MM
Copy   FERRITE SHEET 100X50X0.12MM
Documents & Media
Datasheets WJ10050-200 Dwg
WJ Series
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series -
Part Status Obsolete
Type Flexible Ferrite Sheet
Shape Rectangular
Length 3.937" (100.00mm)
Width 1.969" (50.00mm)
Thickness - Overall 0.005" (0.12mm)
Operating Temperature -40°C ~ 85°C
Adhesive Pressure Sensitive Adhesive (PSA)
Material Ferrite Powder
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 200
Other Names 240-2984

04:21:51 9/26/2018