• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 240-2983-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

WJ10050-100

Description FERRITE SHEET 100X50X0.155MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets WJ10050-100 Dwg
WJ Series
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series -
Part Status Obsolete
Type Flexible Ferrite Sheet
Shape Rectangular
Length 3.937" (100.00mm)
Width 1.969" (50.00mm)
Thickness - Overall 0.006" (0.16mm)
Operating Temperature -40°C ~ 85°C
Adhesive Pressure Sensitive Adhesive (PSA)
Material Ferrite Powder
 
Additional Resources
Standard Package ? 150
Other Names 240-2983

18:53:57 6/23/2018

Send Feedback