Add To Favorites
Product Overview
Digi-Key Part Number 240-2689-1-ND
Quantity Available 357
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS4020680M-10

Description FIXED IND 68UH 360MA 1.06 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

68µH Shielded Inductor 360mA 1.06 Ohm Max Nonstandard

Documents & Media
Datasheets TYS4020680M-10 Drawing
Featured Product TYS Power Inductors
Online Catalog TYS Series
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series TYS4020
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 68µH
Tolerance ±20%
Current Rating 360mA
Current - Saturation 610mA
Shielding Shielded
DC Resistance (DCR) 1.06 Ohm Max
Q @ Freq -
Frequency - Self Resonant 7.7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2689-1

20:30:05 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.47100 $4.71
100 0.33610 $33.61
500 0.28232 $141.16
1,000 0.22855 $228.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2689-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.18730
  • Digi-Reel® ? : 240-2689-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 357 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback