Add To Favorites
Product Overview
Digi-Key Part Number 240-2679-1-ND
Quantity Available 5,792
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS40186R8M-10

Description FIXED IND 6.8UH 1.06A 110 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6.8µH Shielded Inductor 1.06A 110 mOhm Max Nonstandard

Documents & Media
Datasheets TYS40186R8M-10 Drawing
Featured Product TYS Power Inductors
PCN Design/Specification TYSy0yy Series 30/Dec/2015
Online Catalog TYS Series
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series TYS4018
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.06A
Current - Saturation 1.45A
Shielding Shielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq -
Frequency - Self Resonant 29MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2679-1

16:35:39 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.39500 $3.95
100 0.28250 $28.25
500 0.23726 $118.63
1,000 0.19207 $192.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2679-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.16723
  • Digi-Reel® ? : 240-2679-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,792 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback