Add To Favorites
Photo Not Available
MGV1004R20N-10 200nH Shielded Molded Inductor 35A 1mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.35700 $13.57
100 0.98140 $98.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 240-3185-1-ND
Copy   240-3185-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MGV1004R20N-10

Copy   MGV1004R20N-10
Description FIXED IND 200NH 35A 1MOHM SMD
Copy   FIXED IND 200NH 35A 1MOHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

200nH Shielded Molded Inductor 35A 1mOhm Max Nonstandard

Copy   200nH Shielded Molded Inductor 35A 1mOhm Max Nonstandard
Documents & Media
Datasheets MGV1004 Spec
Online Catalog MGV Series
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series MGV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 200nH
Tolerance ±30%
Current Rating (Amps) 35A
Current - Saturation 70A
Shielding Shielded
DC Resistance (DCR) 1mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max) 0.173" (4.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 240-3185-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-3185-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.65448
  • Digi-Reel® ? : 240-3185-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

09:11:11 8/19/2019