Add To Favorites
MGV10041R0M-10 1µH Shielded Molded Inductor 17.5A 4.1mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.99500 $9.95
100 0.71940 $71.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 240-2934-1-ND
Copy   240-2934-1-ND
Quantity Available 1,948
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MGV10041R0M-10

Copy   MGV10041R0M-10
Description FIXED IND 1UH 17.5A 4.1 MOHM SMD
Copy   FIXED IND 1UH 17.5A 4.1 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µH Shielded Molded Inductor 17.5A 4.1mOhm Max Nonstandard

Copy   1µH Shielded Molded Inductor 17.5A 4.1mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series MGV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 17.5A
Current - Saturation 36A
Shielding Shielded
DC Resistance (DCR) 4.1mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 240-2934-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2934-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.47978
  • Digi-Reel® ? : 240-2934-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,948 - Immediate
  • Unit Price: Digi-Reel®

21:25:05 8/22/2019