Add To Favorites
Photo Not Available
MGV0605150M-10 15µH Shielded Molded Inductor 3.5A 92mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.12200 $11.22
100 0.81100 $81.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 240-3180-1-ND
Copy   240-3180-1-ND
Quantity Available 1,600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MGV0605150M-10

Copy   MGV0605150M-10
Description FIXED IND 15UH 3.5A 92MOHM SMD
Copy   FIXED IND 15UH 3.5A 92MOHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15µH Shielded Molded Inductor 3.5A 92mOhm Max Nonstandard

Copy   15µH Shielded Molded Inductor 3.5A 92mOhm Max Nonstandard
Documents & Media
Datasheets MGV0605 Spec
Online Catalog MGV Series
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series MGV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating (Amps) 3.5A
Current - Saturation 6A
Shielding Shielded
DC Resistance (DCR) 92mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.264" W (7.30mm x 6.70mm)
Height - Seated (Max) 0.213" (5.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 240-3180-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-3180-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.51081
  • Digi-Reel® ? : 240-3180-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,600 - Immediate
  • Unit Price: Digi-Reel®

13:06:06 8/21/2019