USD
Favorite

Photo Not Available
MGV0603330M-10 33µH Shielded Molded Inductor 2A 240mOhm Max Nonstandard
Price & Procurement
197 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.85800 $8.58
100 0.62020 $62.02
500 0.47502 $237.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 240-3177-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.39063
  • Digi-Reel®  : 240-3177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 197 - Immediate
  • Unit Price: Digi-Reel®

MGV0603330M-10

Datasheet
Digi-Key Part Number 240-3177-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MGV0603330M-10
Copy  
Description FIXED IND 33UH 2A 240MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

33µH Shielded Molded Inductor 2A 240mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets MGV0603 Spec
Online Catalog MGV Series
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series MGV
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core -
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 2A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 240mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.264" W (7.30mm x 6.70mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 240-3177-1