USD
Favorite

MGV06032R2M-10 2.2µH Shielded Molded Inductor 8A 20mOhm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.86000 $8.60
100 0.62180 $62.18
500 0.47628 $238.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 240-2901-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.39165
  • Digi-Reel®  : 240-2901-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MGV06032R2M-10

Datasheet
Digi-Key Part Number 240-2901-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MGV06032R2M-10
Copy  
Description FIXED IND 2.2UH 8A 20 MOHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µH Shielded Molded Inductor 8A 20mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series MGV
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 8A
Current - Saturation 14A
Shielding Shielded
DC Resistance (DCR) 20mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.264" W (7.30mm x 6.70mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 240-2901-1