Add To Favorites
MGV05032R2M-10 2.2µH Shielded Molded Inductor 5.8A 29.2mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.10100 $11.01
100 0.79630 $79.63
500 0.60992 $304.96
1,000 0.54214 $542.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 240-2810-1-ND
Copy   240-2810-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MGV05032R2M-10

Copy   MGV05032R2M-10
Description POWER INDUCTOR SMD
Copy   POWER INDUCTOR SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2µH Shielded Molded Inductor 5.8A 29.2mOhm Max Nonstandard

Copy   2.2µH Shielded Molded Inductor 5.8A 29.2mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series MGV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 5.8A
Current - Saturation 10A
Shielding Shielded
DC Resistance (DCR) 29.2mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.217" L x 0.201" W (5.50mm x 5.10mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 240-2810-1
240-2810CT
240-2810CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2810-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.47203
  • Digi-Reel® ? : 240-2810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

13:01:26 8/21/2019