Add To Favorites
Photo Not Available
MGV05026R8M-10 6.8µH Shielded Molded Inductor 2.4A 150mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.17800 $11.78
100 0.85190 $85.19
500 0.65250 $326.25
1,000 0.58000 $580.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 240-3152-1-ND
Copy   240-3152-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MGV05026R8M-10

Copy   MGV05026R8M-10
Description FIXED IND 6.8UH 2.4A 150MOHM SMD
Copy   FIXED IND 6.8UH 2.4A 150MOHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.8µH Shielded Molded Inductor 2.4A 150mOhm Max Nonstandard

Copy   6.8µH Shielded Molded Inductor 2.4A 150mOhm Max Nonstandard
Documents & Media
Datasheets MGV0502 Spec
Online Catalog MGV Series
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series MGV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating (Amps) 2.4A
Current - Saturation 3.8A
Shielding Shielded
DC Resistance (DCR) 150mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.217" L x 0.201" W (5.50mm x 5.10mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 240-3152-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-3152-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.48923
  • Digi-Reel® ? : 240-3152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®

16:28:39 8/18/2019