Add To Favorites
MGV04023R3M-10 3.3µH Shielded Molded Inductor 2.5A 87mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.12900 $11.29
100 0.81640 $81.64
500 0.62536 $312.68
1,000 0.55587 $555.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 240-2871-1-ND
Copy   240-2871-1-ND
Quantity Available 5,570
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MGV04023R3M-10

Copy   MGV04023R3M-10
Description FIXED IND 3.3UH 2.5A 87 MOHM SMD
Copy   FIXED IND 3.3UH 2.5A 87 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3.3µH Shielded Molded Inductor 2.5A 87mOhm Max Nonstandard

Copy   3.3µH Shielded Molded Inductor 2.5A 87mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series MGV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating (Amps) 2.5A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 87mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.161" W (4.50mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 240-2871-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2871-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.46888
  • Digi-Reel® ? : 240-2871-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,570 - Immediate
  • Unit Price: Digi-Reel®

11:08:36 8/21/2019