Add To Favorites
Photo Not Available
MGA0605R56M-10 560nH Unshielded Molded Inductor 20A 3.3mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.17300 $11.73
100 0.84810 $84.81
500 0.64958 $324.79
1,000 0.57741 $577.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 240-3024-1-ND
Copy   240-3024-1-ND
Quantity Available 19,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MGA0605R56M-10

Copy   MGA0605R56M-10
Description FIXED IND 0.56UH 20A 3.3MOHM
Copy   FIXED IND 0.56UH 20A 3.3MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

560nH Unshielded Molded Inductor 20A 3.3mOhm Max Nonstandard

Copy   560nH Unshielded Molded Inductor 20A 3.3mOhm Max Nonstandard
Documents & Media
Online Catalog MGA
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series MGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 560nH
Tolerance ±20%
Current Rating (Amps) 20A
Current - Saturation 20A
Shielding Unshielded
DC Resistance (DCR) 3.3mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 240-3024-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-3024-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.50274
  • Digi-Reel® ? : 240-3024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,900 - Immediate
  • Unit Price: Digi-Reel®

12:12:07 8/19/2019