USD

Photo Not Available
MGA06031R0M-10 1µH Unshielded Molded Inductor 12A 10mOhm Max Nonstandard
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 240-3009-2-ND
  • Minimum Quantity: 12,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39776

MGA06031R0M-10

Digi-Key Part Number 240-3009-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MGA06031R0M-10
Copy  
Description FIXED IND 1UH 12A 10MOHM
Copy  
Detailed Description

1µH Unshielded Molded Inductor 12A 10mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series MGA
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Molded
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 12A
Current - Saturation 22A
Shielding Unshielded
DC Resistance (DCR) 10mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.264" W (7.30mm x 6.70mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 240-3009-1