Add To Favorites
Photo Not Available
MGA05034R7M-10 4.7µH Unshielded Molded Inductor 4A 60mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.36500 $13.65
100 0.98680 $98.68
500 0.75586 $377.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 240-3005-1-ND
Copy   240-3005-1-ND
Quantity Available 5,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MGA05034R7M-10

Copy   MGA05034R7M-10
Description FIXED IND 4.7UH 4A 60MOHM
Copy   FIXED IND 4.7UH 4A 60MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µH Unshielded Molded Inductor 4A 60mOhm Max Nonstandard

Copy   4.7µH Unshielded Molded Inductor 4A 60mOhm Max Nonstandard
Documents & Media
Online Catalog MGA
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series MGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 4A
Current - Saturation 6A
Shielding Unshielded
DC Resistance (DCR) 60mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.224" L x 0.213" W (5.70mm x 5.40mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 240-3005-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-3005-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.58499
  • Digi-Reel® ? : 240-3005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,990 - Immediate
  • Unit Price: Digi-Reel®

09:13:17 8/23/2019