USD
Favorite

HFB075025-000 Solid Free Hanging Ferrite Core 157Ohm @ 300MHz ID 0.094" Dia (2.39mm) OD 0.295" Dia (7.50mm) Length 0.787" (20.00mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.17860 $714.40

Submit a request for quotation on quantities greater than those displayed.

HFB075025-000

Datasheet
Digi-Key Part Number HFB075025-000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HFB075025-000
Copy  
Description FERRITE CORE 157 OHM SOLID
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Solid Free Hanging Ferrite Core 157Ohm @ 300MHz ID 0.094" Dia (2.39mm) OD 0.295" Dia (7.50mm) Length 0.787" (20.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series HF
Packaging Bulk 
Part Status Active
Type Round
Design Solid
Impedance @ Frequency 157Ohm @ 300MHz
Material HF
Inner Dimension 0.094" Dia (2.39mm)
Outer Dimension 0.295" Dia (7.50mm)
Ratings -
Mounting Type Free Hanging
Length 0.787" (20.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

28B0315-000

FERRITE CORE 100 OHM SOLID

Laird-Signal Integrity Products

$0.21000 Details

74270014

FERRITE CORE 68 OHM SOLID 2MM

Würth Elektronik

$0.62000 Details
Additional Resources
Standard Package 400