Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
10 3.63900 $36.39
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 240-2462-1-ND
Copy   240-2462-1-ND
Quantity Available 553
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CM3032V301R-10

Copy   CM3032V301R-10
Description CMC 8A 4LN 300 OHM SMD
Copy   CMC 8A 4LN 300 OHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4 Line Common Mode Choke Surface Mount 300 Ohms @ 100MHz 8A DCR 10 mOhm

Copy    4 Line Common Mode Choke Surface Mount 300 Ohms @ 100MHz 8A DCR 10 mOhm
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series CM
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 4
Impedance @ Frequency 300 Ohms @ 100MHz
Current Rating (Max) 8A
DC Resistance (DCR) (Max) 10 mOhm
Voltage Rating - DC 30V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.430" L x 0.300" W (10.92mm x 7.62mm)
Height (Max) 0.595" (15.11mm)
Package / Case Vertical, 8 Flat Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Kits
  • K-103LF EMI CM - Laird-Signal Integrity Products | 240-2228-ND DigiKey Electronics
  • K-103LF EMI CM
  • Laird-Signal Integrity Products
  • KIT COMMON MODE SMD & THRU-HOLE
  • Unit Price $32.95000
  • 240-2228-ND
You May Also Be Interested In
  • CM2722R201R-10 - Laird-Signal Integrity Products | 240-2471-1-ND DigiKey Electronics
  • CM2722R201R-10
  • Laird-Signal Integrity Products
  • CMC 5A 4LN 200 OHM SMD
  • Unit Price $2.53000
  • 240-2471-1-ND
  • HZ0603B112R-10 - Laird-Signal Integrity Products | 240-2379-1-ND DigiKey Electronics
  • HZ0603B112R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 1.1 KOHM 0603 1LN
  • Unit Price $0.17000
  • 240-2379-1-ND
  • LTC2411IMS#PBF - Linear Technology/Analog Devices | LTC2411IMS#PBF-ND DigiKey Electronics
  • LTC2411IMS#PBF
  • Linear Technology/Analog Devices
  • IC A/D CONV 24BIT MICRPWR 10MSOP
  • Unit Price $12.43000
  • LTC2411IMS#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 240-2462-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2462-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.10130
  • Digi-Reel® ? : 240-2462-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 553 - Immediate
  • Unit Price: Digi-Reel®

01:42:55 1/23/2019