Add To Favorites
Product Overview
Digi-Key Part Number 240-2445-1-ND
Quantity Available 12,938
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2824J502R-10

Description CMC 5UH 1.2A 2LN 400 OHM SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5µH @ 100kHz 2 Line Common Mode Choke Surface Mount 400 Ohms @ 500MHz 1.2A DCR 130 mOhm

Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 400 Ohms @ 500MHz
Inductance @ Frequency 5µH @ 100kHz
Current Rating (Max) 1.2A
DC Resistance (DCR) (Max) 130 mOhm
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.354" L x 0.217" W (9.00mm x 5.50mm)
Height (Max) 0.193" (4.90mm)
Package / Case Horizontal, 4 Flat Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • K-103LF EMI CM - Laird-Signal Integrity Products | 240-2228-ND DigiKey Electronics
  • K-103LF EMI CM
  • Laird-Signal Integrity Products
  • KIT COMMON MODE SMD & THRU-HOLE
  • Unit Price $32.95000
  • 240-2228-ND
You May Also Be Interested In
  • MAX15066EWE+T - Maxim Integrated | MAX15066EWE+TCT-ND DigiKey Electronics
  • MAX15066EWE+T
  • Maxim Integrated
  • IC REG BUCK ADJ 4A SYNC 16WLP
  • Unit Price $9.27000
  • MAX15066EWE+TCT-ND
Additional Resources
Standard Package ? 1
Other Names 240-2445-1

23:17:20 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.76000 $6.76
10 6.14400 $61.44
100 4.17770 $417.77
500 3.80906 $1,904.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2445-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $3.10255
  • Digi-Reel® ? : 240-2445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback