Photo Not Available
42T0231-10P
Product Overview
Digi-Key Part Number 240-2972-ND
Copy   240-2972-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

42T0231-10P

Copy   42T0231-10P
Description FERRITE CORE TOROID 5.87MM OD
Copy   FERRITE CORE TOROID 5.87MM OD
Documents & Media
Datasheets Toroid and Balum Cores Catalog
PCN Obsolescence/ EOL 42Tyyy 09/May/2017
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series -
Part Status Obsolete
Core Type Toroid
Inductance Factor (Al) 2.974µH
Tolerance ±25%
Gap Ungapped
Initial Permeability (µi) 7500
Material 42
Core Factor (ΣI/A) mm1 3.082
Effective Length (le) mm 12.991
Effective Area (Ae) mm² 4.215
Effective Magnetic Volume (Ve) mm³ 54.753
Finish Parylene
Supplier Device Package -
Height 3.05mm
Length -
Width -
Diameter 5.84mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 10,000
Other Names 240-2972

11:25:27 9/21/2018