Add To Favorites
Photo Not Available
28R0480-100 Solid Free Hanging Ferrite Core 150 Ohm @ 100MHz ID 0.315" W x 0.039" H (8.00mm x 1.00mm) OD 0.480" W x 0.217" H (12.20mm x 5.50mm) Length 0.472" (12.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,296 0.11535 $841.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 28R0480-100-ND
Copy   28R0480-100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

28R0480-100

Copy   28R0480-100
Description FERRITE CORE 150 OHM SOLID
Copy   FERRITE CORE 150 OHM SOLID
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Solid Free Hanging Ferrite Core 150 Ohm @ 100MHz ID 0.315" W x 0.039" H (8.00mm x 1.00mm) OD 0.480" W x 0.217" H (12.20mm x 5.50mm) Length 0.472" (12.00mm)

Copy   Solid Free Hanging Ferrite Core 150 Ohm @ 100MHz ID 0.315" W x 0.039" H (8.00mm x 1.00mm) OD 0.480" W x 0.217" H (12.20mm x 5.50mm) Length 0.472" (12.00mm)
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series 28
Part Status Active
Type Flat
Design Solid
Impedance @ Frequency 150 Ohm @ 100MHz
Material 28
Inner Dimension 0.315" W x 0.039" H (8.00mm x 1.00mm)
Outer Dimension 0.480" W x 0.217" H (12.20mm x 5.50mm)
Ratings -
Mounting Type Free Hanging
Length 0.472" (12.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 304

19:51:59 1/15/2019