Add To Favorites
Photo Not Available
1XC0236-0T0-10 6µH Unshielded Wirewound Inductor 6A 14 mOhm Radial, Horizontal Cylinder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.96999 $1,163.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1XC0236-0T0-10-ND
Copy   1XC0236-0T0-10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1XC0236-0T0-10

Copy   1XC0236-0T0-10
Description POWER INDUCTOR
Copy   POWER INDUCTOR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6µH Unshielded Wirewound Inductor 6A 14 mOhm Radial, Horizontal Cylinder

Copy   6µH Unshielded Wirewound Inductor 6A 14 mOhm Radial, Horizontal Cylinder
Product Attributes Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6µH
Tolerance ±25%
Current Rating 6A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 14 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature 150°C
Inductance Frequency - Test 10kHz
Features -
Mounting Type Through Hole
Package / Case Radial, Horizontal Cylinder
Supplier Device Package -
Size / Dimension 0.354" Dia x 0.846" L (9.00mm x 21.50mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1,200

05:11:08 10/19/2018