Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 73-13926-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

TCG085WVLQDPNN-GN00

Description DISPLAY WVGA 800 X 480
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 8.5" (215.90mm) 800 x 480 (WVGA)

Documents & Media
Datasheets TCG085WVLQDPNN-GN00 Specification
PCN Design/Specification Tape change 27/nov/2015
Online Catalog TCG085WVLQDPNN-GN00
Product Attributes Select All
Categories
Manufacturer Kyocera International, Inc.
Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 8.5" (215.90mm)
Viewing Area 184.80mm W x 110.88mm H
Backlight LED - White
Dot Pixels 800 x 480 (WVGA)
Interface Parallel, 18-Bit (RGB)
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.08mm W x 0.23mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 73-13926
TCG085WVLQDPNN-GN00-ND

05:35:09 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 256.20000 $256.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback