T-55923GD050J-LW-ABN Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 480 x 640
Product Overview
Digi-Key Part Number 73-13882-ND
Copy   73-13882-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T-55923GD050J-LW-ABN

Copy   T-55923GD050J-LW-ABN
Description LCD 5" TFT 480X640 WH LED
Copy   LCD 5" TFT 480X640 WH LED
Detailed Description

Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 480 x 640

Copy    Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 480 x 640
Documents & Media
Datasheets T-55923GD050J-LW-ABN Specs
Product Attributes Select All
Categories
Manufacturer Kyocera International, Inc.
Series -
Part Status Obsolete
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 5" (127.00mm)
Viewing Area 76.32mm W x 101.76mm H
Backlight LED - White
Dot Pixels 480 x 640
Interface Parallel, 24-Bit (RGB)
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.16mm W x 0.05mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 73-13882

06:40:38 5/19/2019