Add To Favorites
C-51505NFQJ-LW-ALN Character LCD Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 116.00mm x 37.00mm x 15.60mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.51000 $30.51
10 26.96100 $269.61
25 23.55560 $588.89
100 20.57550 $2,057.55
250 19.51124 $4,877.81
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 73-1291-ND
Copy   73-1291-ND
Quantity Available 3,189
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C-51505NFQJ-LW-ALN

Copy   C-51505NFQJ-LW-ALN
Description LCD MODULE 20X2 WHITE CHARACTER
Copy   LCD MODULE 20X2 WHITE CHARACTER
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Character LCD Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 116.00mm x 37.00mm x 15.60mm

Copy   Character LCD Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 116.00mm x 37.00mm x 15.60mm
Product Attributes Select All
Categories
Manufacturer Kyocera International, Inc.
Series C-51505
Part Status Active
Number of Characters 40
Display Format 20 x 2
Character Format 5 x 8 Dots
Display Type STN - Super-Twisted Nematic
Display Mode Transmissive
Character Size 5.58mm H x 3.23mm W
Outline L x W x H 116.00mm x 37.00mm x 15.60mm
Viewing Area 83.00mm L x 18.60mm W
Backlight LED - White
Voltage - Supply 4.5 V ~ 5.5 V
Dot Size 0.63mm W x 0.68mm H
Interface Parallel
Operating Temperature -20°C ~ 70°C
Text Color White
Background Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • VOF-50-24 - CUI Inc. | 102-3351-ND DigiKey Electronics
  • VOF-50-24
  • CUI Inc.
  • AC/DC CONVERTER 24V 50W
  • Unit Price $26.64000
  • 102-3351-ND
  • C-51505NFJ-SLW-AQN - Kyocera International, Inc. | 73-13894-ND DigiKey Electronics
  • C-51505NFJ-SLW-AQN
  • Kyocera International, Inc.
  • LCD CHAR 20X2 WHT TRANSFLECTIVE
  • Unit Price $25.07000
  • 73-13894-ND
  • CWSB11AA2F - NKK Switches | 360-1724-ND DigiKey Electronics
  • CWSB11AA2F
  • NKK Switches
  • SWITCH ROCKER SPST 6A 250V
  • Unit Price $2.53000
  • 360-1724-ND
  • C-51505NFQJ-LB-AJN - Kyocera International, Inc. | 73-1289-ND DigiKey Electronics
  • C-51505NFQJ-LB-AJN
  • Kyocera International, Inc.
  • LCD MODULE 20X2 BLUE CHARACTER
  • Unit Price $31.27000
  • 73-1289-ND
  • C-51505NFQJ-LG-AKN - Kyocera International, Inc. | 73-1290-ND DigiKey Electronics
  • C-51505NFQJ-LG-AKN
  • Kyocera International, Inc.
  • LCD MODULE 20X2 GREEN CHARACTER
  • Unit Price $30.85000
  • 73-1290-ND
Additional Resources
Standard Package ? 80
Other Names 73-1291
C51505NFQJLWALN

14:40:24 12/13/2018