Add To Favorites
C-51505NFJ-SLW-AQN Character LCD Display Module Transflective 7-Segment FSTN - Film Super-Twisted Nematic LED - White Parallel, 8-Bit 116.00mm x 37.00mm x 15.60mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.07000 $25.07
10 22.28400 $222.84
25 19.61000 $490.25
100 17.27010 $1,727.01
250 16.58920 $4,147.30
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 73-13894-ND
Copy   73-13894-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C-51505NFJ-SLW-AQN

Copy   C-51505NFJ-SLW-AQN
Description LCD CHAR 20X2 WHT TRANSFLECTIVE
Copy   LCD CHAR 20X2 WHT TRANSFLECTIVE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Character LCD Display Module Transflective 7-Segment FSTN - Film Super-Twisted Nematic LED - White Parallel, 8-Bit 116.00mm x 37.00mm x 15.60mm

Copy   Character LCD Display Module Transflective 7-Segment FSTN - Film Super-Twisted Nematic LED - White Parallel, 8-Bit 116.00mm x 37.00mm x 15.60mm
Documents & Media
Datasheets C-51505NFJ-SLW-AQN Spec
PCN Design/Specification Mult Devices 08/Nov/2017
Online Catalog Character LCDs
Product Attributes Select All
Categories
Manufacturer Kyocera International, Inc.
Series -
Part Status Active
Number of Characters 40
Display Format 20 x 2
Character Format 7-Segment
Display Type FSTN - Film Super-Twisted Nematic
Display Mode Transflective
Character Size -
Outline L x W x H 116.00mm x 37.00mm x 15.60mm
Viewing Area 83.00mm L x 18.60mm W
Backlight LED - White
Voltage - Supply 4.5 V ~ 5.5 V
Dot Size -
Interface Parallel, 8-Bit
Operating Temperature -20°C ~ 70°C
Text Color -
Background Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • C-51505NFQJ-LW-ALN - Kyocera International, Inc. | 73-1291-ND DigiKey Electronics
  • C-51505NFQJ-LW-ALN
  • Kyocera International, Inc.
  • LCD MODULE 20X2 WHITE CHARACTER
  • Unit Price $30.51000
  • 73-1291-ND
Additional Resources
Standard Package ? 80
Other Names 73-13894
C-51505NFJ-SLW-AQN-ND

02:02:40 1/23/2019