Add To Favorites
PRQC10.00CR1010V00L 10MHz Ceramic Resonator Built in Capacitor 10pF ±0.02% 350 Ohms 0°C ~ 70°C Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26250 $787.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1337-2-ND
Copy   1253-1337-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PRQC10.00CR1010V00L

Copy   PRQC10.00CR1010V00L
Description CER RES 10.0000MHZ 10PF SMD
Copy   CER RES 10.0000MHZ 10PF SMD
Detailed Description

10MHz Ceramic Resonator Built in Capacitor 10pF ±0.02% 350 Ohms 0°C ~ 70°C Surface Mount

Copy   10MHz Ceramic Resonator Built in Capacitor 10pF ±0.02% 350 Ohms 0°C ~ 70°C Surface Mount
Documents & Media
Datasheets PRQC10.00CR1010V00L Preliminary Spec
PCN Obsolescence/ EOL PRQC/PBRC-MR/PBRC-HR 01/Aug/2018
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series PRQC, Kyocera
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Type Ceramic
Frequency 10MHz
Frequency Stability ±0.02%
Frequency Tolerance ±0.1%
Features Built in Capacitor
Capacitance 10pF
Impedance 350 Ohms
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 1253-1337-2

10:17:17 1/20/2019