Add To Favorites
Product Overview
Digi-Key Part Number 1253-1647-1-ND
Copy   1253-1647-1-ND
Quantity Available 1,277
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBRC7.37HR10X000

Copy   PBRC7.37HR10X000
Description CERAMIC RES 7.37MHZ 30PF SMD
Copy   CERAMIC RES 7.37MHZ 30PF SMD
Detailed Description

7.37MHz Ceramic Resonator Built in Capacitor 30pF ±0.3% -40°C ~ 85°C Surface Mount

Copy   7.37MHz Ceramic Resonator Built in Capacitor 30pF ±0.3%  -40°C ~ 85°C Surface Mount
Documents & Media
Datasheets PBRC-HR Series Brochure
Product Training Modules Intro to PBRC/V and PRQC/V Resonators
PCN Obsolescence/ EOL PRQC/PBRC-MR/PBRC-HR 01/Aug/2018
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series PBRC-H, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Ceramic
Frequency 7.37MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.1%
Features Built in Capacitor
Capacitance 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm)
Height 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1253-1647-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55000 $5.50
50 0.49500 $24.75
100 0.44000 $44.00
500 0.41800 $209.00
1,000 0.35200 $352.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1647-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.32000

04:00:39 9/19/2018