Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.44000 $4.40
50 0.39600 $19.80
100 0.35200 $35.20
500 0.33440 $167.20
1,000 0.28160 $281.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1643-1-ND
Copy   1253-1643-1-ND
Quantity Available 6,193
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBRC6.00GR50X000

Copy   PBRC6.00GR50X000
Description CERAMIC RESONATOR 6MHZ SMD
Copy   CERAMIC RESONATOR 6MHZ SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6MHz Ceramic Resonator ±0.5% -40°C ~ 85°C Surface Mount

Copy   6MHz Ceramic Resonator   ±0.5%  -40°C ~ 85°C Surface Mount
Documents & Media
Datasheets PBRC-G Series Datasheet
Product Training Modules Intro to PBRC/V and PRQC/V Resonators
Online Catalog PBRC, Kyocera Series
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series PBRC-G, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 6MHz
Frequency Stability ±0.5%
Frequency Tolerance ±0.5%
Features -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm)
Height 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1253-1643-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1643-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.25600
  • Digi-Reel® ? : 1253-1643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,193 - Immediate
  • Unit Price: Digi-Reel®

03:52:09 12/11/2018