USD
Favorite

CX3225SB38400D0FLJCC 38.4MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.36250 $1,087.50

Submit a request for quotation on quantities greater than those displayed.

CX3225SB38400D0FLJCC

Datasheet
Digi-Key Part Number CX3225SB38400D0FLJCC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB38400D0FLJCC
Copy  
Description CRYSTAL 38.4000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

38.4MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Series Spec
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
HTML Datasheet CX3225SB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000