Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1253-1219-1-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225GB38400D0HEQCC

Description CRYSTAL 38.4000MHZ 8PF SMD
Detailed Description

38.4MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Documents & Media
Datasheets CX3225GB Series Spec
CX3225GB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1253-1220-1-ND CX3225GB38400D0HPQCC Kyocera International Inc. Electronic Components Cut Tape (CT) ? 1,260 - Immediate
$0.94000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1253-1219-1
1254-1219-1
1254-1219-1-ND

06:05:36 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65800 $6.58
50 0.61500 $30.75
100 0.54340 $54.34
500 0.51480 $257.40
1,000 0.42900 $429.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1219-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.37700
Send Feedback