USD

CX3225GB32000D0HPQCC 32MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 1253-1213-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39150

CX3225GB32000D0HPQCC

Datasheet
Digi-Key Part Number 1253-1213-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225GB32000D0HPQCC
Copy  
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy  
Detailed Description

32MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225GB Series Spec
PCN Assembly/Origin Multiple Devices 12/Nov/2014
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225GB, Kyocera
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1213-1
1254-1213-1
1254-1213-1-ND