Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1253-1187-1-ND
Quantity Available 1,179
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225GB19200D0HEQCC

Description CRYSTAL 19.2000MHZ 8PF SMD
Detailed Description

19.2MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Documents & Media
Datasheets CX3225GB Series Spec
CX3225GB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1253-1188-1-ND CX3225GB19200D0HPQCC Kyocera International Inc. Electronic Components Cut Tape (CT) ? 2,282 - Immediate
$0.94000 1  Non-Stock ?
You May Also Be Interested In
  • LMK04906BISQE/NOPB - Texas Instruments | LMK04906BISQE/NOPBCT-ND DigiKey Electronics
  • LMK04906BISQE/NOPB
  • Texas Instruments
  • IC CLK JITTER CLNR/MULT 64WQFN
  • Unit Price $14.21000
  • LMK04906BISQE/NOPBCT-ND
  • 74CBTLV3257BQ,115 - Nexperia USA Inc. | 1727-4524-1-ND DigiKey Electronics
  • 74CBTLV3257BQ,115
  • Nexperia USA Inc.
  • IC MUX/DEMUX DUAL 1OF4 DHVQFN16
  • Unit Price $0.63000
  • 1727-4524-1-ND
  • TPS2530DBVT - Texas Instruments | 296-34880-1-ND DigiKey Electronics
  • TPS2530DBVT
  • Texas Instruments
  • IC PWR-DIST SW CURR-LMT SOT23-5
  • Unit Price $1.54000
  • 296-34880-1-ND
  • CYUSB3014-BZXC - Cypress Semiconductor Corp | 428-3182-ND DigiKey Electronics
  • CYUSB3014-BZXC
  • Cypress Semiconductor Corp
  • IC ARM9 USB3 CONTROLLER 121FBGA
  • Unit Price $31.68000
  • 428-3182-ND
  • CX3225GB25000D0HEQCC - Kyocera International Inc. Electronic Components | 1253-1202-1-ND DigiKey Electronics
  • CX3225GB25000D0HEQCC
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 25.0000MHZ 8PF SMD
  • Unit Price $0.74000
  • 1253-1202-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1187-1
1254-1187-1
1254-1187-1-ND

07:10:29 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65800 $6.58
50 0.61500 $30.75
100 0.54340 $54.34
500 0.51480 $257.40
1,000 0.42900 $429.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1187-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.37700
Send Feedback