USD
Favorite

CX3225GB16384P0HPQCC 16.384MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1,815 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.68300 $6.83
50 0.63860 $31.93
100 0.56430 $56.43
500 0.53460 $267.30
1,000 0.44550 $445.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1183-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.39150
  • Cut Tape (CT)  : 1253-1183-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,815 - Immediate
  • Unit Price: $0.77000

CX3225GB16384P0HPQCC

Datasheet
Digi-Key Part Number 1253-1183-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225GB16384P0HPQCC
Copy  
Description CRYSTAL 16.3840MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16.384MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225GB Series Spec
PCN Assembly/Origin Multiple Devices 12/Nov/2014
HTML Datasheet CX3225GB Series Spec
EDA / CAD Models Download from Ultra Librarian
Online Catalog CX3225GB, Kyocera Series
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225GB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16.384MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1183-6
1254-1183-6
1254-1183-6-ND