Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 3.38100 $33.81
25 3.12640 $78.16
50 2.99860 $149.93
100 2.87100 $287.10
250 2.55200 $638.00
500 2.48820 $1,244.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-5521-1-ND
Copy   478-5521-1-ND
Quantity Available 260
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

245846080100829+

Copy   245846080100829+
Description CONN BOARD TO BOARD 80 POS RECEP
Copy   CONN BOARD TO BOARD 80 POS RECEP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets 5846 Series Datasheet
Online Catalog 5846, Kyocera Series
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 5846, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 80
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 3mm
Height Above Board 0.112" (2.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 145846080000829+ - Kyocera International Inc. Electronic Components | 478-5513-2-ND DigiKey Electronics
  • 145846080000829+
  • Kyocera International Inc. Electronic Components
  • CONN BOARD TO BOARD 80 POS PLUG
  • Unit Price $1.76800
  • 478-5513-2-ND
Additional Resources
Standard Package ? 1
Other Names 478-5521-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5521-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.97200
  • Digi-Reel® ? : 478-5521-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
  • Unit Price: Digi-Reel®

00:59:43 10/17/2018