Add To Favorites
Product Overview
Digi-Key Part Number 478-5510-1-ND
Copy   478-5510-1-ND
Quantity Available 2,044
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

145846050000829+

Copy   145846050000829+
Description CONN BOARD TO BOARD 50 POS PLUG
Copy   CONN BOARD TO BOARD 50 POS PLUG
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets 5846 Series Datasheet
Online Catalog 5846, Kyocera Series
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 5846, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 3mm
Height Above Board 0.093" (2.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 245846050100829+ - Kyocera International Inc. Electronic Components | 478-5517-1-ND DigiKey Electronics
  • 245846050100829+
  • Kyocera International Inc. Electronic Components
  • CONN BOARD TO BOARD 50 POS RECEP
  • Unit Price $2.72000
  • 478-5517-1-ND
  • 245846050100829+ - Kyocera International Inc. Electronic Components | 478-5517-6-ND DigiKey Electronics
  • 245846050100829+
  • Kyocera International Inc. Electronic Components
  • CONN BOARD TO BOARD 50 POS RECEP
  • Unit Price Digi-Reel®
  • 478-5517-6-ND
  • 245846050100829+ - Kyocera International Inc. Electronic Components | 478-5517-2-ND DigiKey Electronics
  • 245846050100829+
  • Kyocera International Inc. Electronic Components
  • CONN BOARD TO BOARD 50 POS RECEP
  • Unit Price $1.48500
  • 478-5517-2-ND
Additional Resources
Standard Package ? 1
Other Names 478-5510-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.04300 $20.43
25 1.91760 $47.94
50 1.83440 $91.72
100 1.75100 $175.10
250 1.58424 $396.06
500 1.45916 $729.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5510-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.13700
  • Digi-Reel® ? : 478-5510-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,044 - Immediate
  • Unit Price: Digi-Reel®

08:51:54 9/19/2018