Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.58500 $35.85
25 3.31520 $82.88
50 3.17960 $158.98
100 3.04430 $304.43
250 2.70600 $676.50
500 2.63836 $1,319.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-5695-1-ND
Copy   478-5695-1-ND
Quantity Available 255
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

145087060230829+

Copy   145087060230829+
Description CONN PLUG BD/BD 60POS .5MM SMD
Copy   CONN PLUG BD/BD 60POS .5MM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Product Training Modules Component Solutions for Smart Meter Applications
Online Catalog 5046, Kyocera and 5087, Kyocera Series
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 5087, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 3mm
Height Above Board 0.085" (2.16mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 245087060900861+ - Kyocera International Inc. Electronic Components | 478-5602-1-ND DigiKey Electronics
  • 245087060900861+
  • Kyocera International Inc. Electronic Components
  • CONN RECEPT BD/BD 60POS .5MM SMD
  • Unit Price $4.13000
  • 478-5602-1-ND
  • 245087060200861+ - Kyocera International Inc. Electronic Components | 478-5603-1-ND DigiKey Electronics
  • 245087060200861+
  • Kyocera International Inc. Electronic Components
  • CONN RECEPT BD/BD 60POS .5MM SMD
  • Unit Price $4.08000
  • 478-5603-1-ND
  • 245087060900861+ - Kyocera International Inc. Electronic Components | 478-5602-6-ND DigiKey Electronics
  • 245087060900861+
  • Kyocera International Inc. Electronic Components
  • CONN RECEPT BD/BD 60POS .5MM SMD
  • Unit Price Digi-Reel®
  • 478-5602-6-ND
  • 245087060900861+ - Kyocera International Inc. Electronic Components | 478-5602-2-ND DigiKey Electronics
  • 245087060900861+
  • Kyocera International Inc. Electronic Components
  • CONN RECEPT BD/BD 60POS .5MM SMD
  • Unit Price $2.17500
  • 478-5602-2-ND
Additional Resources
Standard Package ? 1
Other Names 478-5695-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5695-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.09100
  • Digi-Reel® ? : 478-5695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 255 - Immediate
  • Unit Price: Digi-Reel®

21:31:06 1/17/2019