USD
Favorite

Photo Not Available
046214008010846+ 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Price & Procurement
994 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81300 $8.13
25 0.76560 $19.14
50 0.73380 $36.69
100 0.70180 $70.18
250 0.63800 $159.50
500 0.57420 $287.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

046214008010846+

Datasheet
Digi-Key Part Number 1253-046214008010846+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 046214008010846+
Copy  
Description 0.5MM PITCH - 8 POS - VERTICAL -
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount

Copy  
Documents & Media
Datasheets 6214 Series Datasheet
6214 Series Datasheet
Online Catalog 6214, Kyocera Series
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 6214, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 8
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.161" (4.10mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Plastic
Actuator Material -
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating -
Current Rating (Amps) 0.4A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

046244408010846+

0.5MM PITCH - 8 POS - VERTICAL -

Kyocera International Inc. Electronic Components

$0.62000 Details
Additional Resources
Standard Package 1
Other Names 1253-046214008010846+CT