Add To Favorites
Product Overview
Digi-Key Part Number 478-5061-1-ND
Quantity Available 969
Can ship immediately
Manufacturer

Manufacturer Part Number

045036006219862+

Description CONN SIM CARD PUSH-PUSH R/A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold

Documents & Media
Datasheets 045036006zzz862 Tape Drawing
Product Training Modules Component Solutions for Smart Meter Applications
Online Catalog 5036, Kyocera Series
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 5036, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type SIM Card
Number of Positions 8 (6 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board 0.094" (2.40mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-5061-1

19:26:32 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 $3.80
10 3.64300 $36.43
25 3.33960 $83.49
50 3.18780 $159.39
100 3.03600 $303.60
250 2.65652 $664.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5061-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.34600
  • Digi-Reel® ? : 478-5061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 969 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback