USD
Favorite

CX3225SB25000D0FLJCC 25MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
1,422 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57500 $5.75
50 0.53760 $26.88
100 0.47500 $47.50
500 0.45000 $225.00
1,000 0.37500 $375.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1749-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.36250
  • Cut Tape (CT)  : 1253-1749-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,422 - Immediate
  • Unit Price: $0.65000

CX3225SB25000D0FLJCC

Datasheet
Digi-Key Part Number 1253-1749-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB25000D0FLJCC
Copy  
Description CRYSTAL 25.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Series Spec
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
HTML Datasheet CX3225SB Series Spec
Online Catalog CX3225SB, Kyocera Series
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX3225SB25000D0FFFCC

CRYSTAL 25.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

$0.73000 Details
Additional Resources
Standard Package 1
Other Names 1253-1749-6