USD
Favorite

CX3225SB20000D0FLJCC 20MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
1,919 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57500 $5.75
50 0.53760 $26.88
100 0.47500 $47.50
500 0.45000 $225.00
1,000 0.37500 $375.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1743-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.36250
  • Cut Tape (CT)  : 1253-1743-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,919 - Immediate
  • Unit Price: $0.65000

CX3225SB20000D0FLJCC

Datasheet
Digi-Key Part Number 1253-1743-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB20000D0FLJCC
Copy  
Description CRYSTAL 20.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Series Spec
HTML Datasheet CX3225SB Series Spec
Online Catalog CX3225SB, Kyocera Series
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM8W-12.0000MHZ-8-B1U-T3

CRYSTAL 12.0000MHZ 8PF SMD

Abracon LLC

$0.69000 Details

MT48LC8M16A2P-6A:L TR

IC DRAM 128M PARALLEL 54TSOP

Micron Technology Inc.

$3.87000 Details
Additional Resources
Standard Package 1
Other Names 1253-1743-6