USD
Favorite

CX3225SB12000D0FLJCC 12MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57500 $5.75
50 0.53760 $26.88
100 0.47500 $47.50
500 0.45000 $225.00
1,000 0.37500 $375.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1733-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.36250
  • Cut Tape (CT)  : 1253-1733-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.65000

CX3225SB12000D0FLJCC

Datasheet
Digi-Key Part Number 1253-1733-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB12000D0FLJCC
Copy  
Description CRYSTAL 12.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Series Spec
HTML Datasheet CX3225SB Series Spec
Online Catalog CX3225SB, Kyocera Series
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-122.8-12-33Q-JES-TR

CRYSTAL 12.2880MHZ 12PF SMD

ECS Inc.

$0.91000 Details

ECS-2520MV-500-CN-TR

XTAL OSC XO 50.0000MHZ CMOS SMD

ECS Inc.

$1.00000 Details

CX3225SB12000D0GZJC1

CRYSTAL 12.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

$0.60000 Details
Additional Resources
Standard Package 1
Other Names 1253-1733-6