USD
Favorite

Price & Procurement
8,282 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.52000 $15.20
25 1.42680 $35.67
50 1.36480 $68.24
100 1.30280 $130.28
250 1.17876 $294.69
500 1.08570 $542.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2092-STX-25427-6N-TR-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.84600

STX-25427-6N-TR

Datasheet
Digi-Key Part Number 2092-STX-25427-6N-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STX-25427-6N-TR
Copy  
Description CONN JACK STEREO 2.5MM R/A SMT
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder

Copy  
Documents & Media
Datasheets STX-25427-6N-TR Drawing
Online Catalog Kycon, Inc.
Product Attributes
Type Description Select All
Categories
Manufacturer Kycon, Inc.
Series STX-25427
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
Actual Diameter 0.102" (2.60mm)
Number of Positions/Contacts 4 Conductors, 6 Contacts
Internal Switch(s) Two Switches
Mounting Type Surface Mount, Right Angle
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Operating Temperature -25°C ~ 70°C
Voltage - Rated -
Mating Length/Depth -
Contact Material - Plating Gold
Body Material -
Body Color Black
Includes -
Housing Material Plastic
Contact Material Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SJ-2504A-SMT-TR

AUDIO JACK, 2.5 MM, RT, 4 CONDUC

CUI Devices

$1.14000 Details

SJ2-25414D-SMT-TR

AUDIO JACK, 2.5 MM, RT, 4 CONDUC

CUI Devices

$1.37000 Details

SP-2544

AUDIO PLUG, 2.5 MM, STRAIGHT, 4

CUI Devices

$1.85000 Details

SP-25401

CONN PLUG STEREO 2.5MM 4COND

CUI Devices

$4.33000 Details

MJ-2523-SMT-TR

CONN JACK MONO 2.5MM SMD R/A

CUI Devices

$0.96000 Details

SJ1-42534-SMT-TR

CONN JACK 4COND 2.5MM SMD R/A

CUI Devices

$1.20000 Details
Additional Resources
Standard Package 1
Other Names 2092-STX-25427-6N-CT