USD
Favorite

UR73D1ETTP50L0F 50 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Price & Procurement
58,907 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.46800 $4.68
25 0.37960 $9.49
50 0.33000 $16.50
100 0.27230 $27.23
250 0.23652 $59.13
500 0.19250 $96.25
1,000 0.15268 $152.68
5,000 0.14960 $748.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

UR73D1ETTP50L0F

Datasheet
Digi-Key Part Number 2019-UR73D1ETTP50L0FCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UR73D1ETTP50L0F
Copy  
Description RES 50M OHM 1% 1/8W 0402
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

50 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film

Copy  
Documents & Media
Datasheets UR73 Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Featured Product UR73 and UR73V Series Current Sense Resistors
Online Catalog UR73 Series
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series UR73
Packaging Cut Tape (CT) 
Part Status Active
Resistance 50 mOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-UR73D1ETTP50L0FCT