Add To Favorites
TLRH3APTTE6L00F 6 mOhms ±1% 5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.61100 $16.11
25 1.48120 $37.03
50 1.35140 $67.57
100 1.16940 $116.94
250 0.98752 $246.88
500 0.83160 $415.80
1,000 0.69127 $691.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2019-TLRH3APTTE6L00FCT-ND
Copy   2019-TLRH3APTTE6L00FCT-ND
Quantity Available 3,974
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLRH3APTTE6L00F

Copy   TLRH3APTTE6L00F
Description RES 0.006 OHM 1% 5W 2512
Copy   RES 0.006 OHM 1% 5W 2512
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6 mOhms ±1% 5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element

Copy   6 mOhms ±1% 5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element
Documents & Media
Datasheets TLRH Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Featured Product TLRH Series Current Sense Resistors
Online Catalog TLRH Series
Product Attributes Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series TLRH
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 6 mOhms
Tolerance ±1%
Power (Watts) 5W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2019-TLRH3APTTE6L00FCT
Alternate Package | This part is also available in the following packaging:

21:49:27 8/22/2019